There are no models available for this part yet.
Overview of 07-06-0508 by Plastic Capacitors Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S0508MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-8V GAN | |
XAL5050-822 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f | |
XAL5050-822ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for 07-06-0508 by Plastic Capacitors Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PL.07-06-0508
|
TME | Tarpaulin, L: 8m, Width: 5m, polyetylene, transparent, 100g/m2, 40m2 Min Qty: 1 | 5 |
|
$17.3200 / $19.7900 | Buy Now |