There are no models available for this part yet.
Overview of 07-06-0608 by Plastic Capacitors Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DR0608-333L | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, ROHS COMPLIANT | |
DR0608-474L | Coilcraft Inc | General Purpose Inductor, 470uH, 10%, 1 Element, ROHS COMPLIANT | |
DR0608-823L | Coilcraft Inc | General Purpose Inductor, 82uH, 10%, 1 Element, ROHS COMPLIANT |
Price & Stock for 07-06-0608 by Plastic Capacitors Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PL.07-06-0608
|
TME | Tarpaulin, L: 8m, Width: 6m, polyetylene, transparent, 100g/m2, 48m2 Min Qty: 1 | 4 |
|
$20.7900 / $23.7600 | Buy Now |