Part Details for 07-06-0812 by Plastic Capacitors Inc
Overview of 07-06-0812 by Plastic Capacitors Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC28F008-12/R | Rochester Electronics LLC | 28F008 - Flash, 1MX8 | |
LPS3008-123MLB | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS3008-124 | Coilcraft Inc | OLD PART NUMBER.(Change final L\\ to \\R\\ for new halogen-free part number.)\\ |
Price & Stock for 07-06-0812
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PL.07-06-0812
|
TME | Tarpaulin, L: 12m, Width: 8m, polyetylene, transparent, 100g/m2 Min Qty: 1 | 2 |
|
$40.8300 / $46.6600 | Buy Now |