Part Details for 07-1-2-12 by TE Connectivity
Overview of 07-1-2-12 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for 07-1-2-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2585-07-1-2-12-ND
|
DigiKey | SWITCH TOGGLE SPST 15A 115V Min Qty: 1 Lead time: 8 Weeks Container: Box |
4 In Stock |
|
$14.3653 / $22.7500 | Buy Now |
DISTI #
571-07-1-2-12
|
Mouser Electronics | Toggle Switches RoHS: Compliant | 8 |
|
$18.3800 / $23.2400 | Buy Now |
|
Onlinecomponents.com | Toggle Switch 07-1-2-12 | 0 |
|
$28.6500 / $37.9500 | Buy Now |
Part Details for 07-1-2-12
07-1-2-12 CAD Models
07-1-2-12 Part Data Attributes:
|
07-1-2-12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
07-1-2-12
TE Connectivity
Toggle Switch, SPST, Off-on, 15A, 28VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Center Contact Plating | SILVER TIN OXIDE | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact Function | OFF-ON | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |