Part Details for 07.416.6553.0 by Wieland Electric GmbH
Overview of 07.416.6553.0 by Wieland Electric GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6553IGN#PBF | Analog Devices | 650MHz Gain of 2 3x Video Amp | |
LT6553CGN#TRPBF | Analog Devices | 650MHz Gain of 2 3x Video Amp | |
LT6553IGN#TRPBF | Analog Devices | 650MHz Gain of 2 3x Video Amp |
Price & Stock for 07.416.6553.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10K1537
|
Newark | Reducer Plate 24/16 |Wieland Electric 07.416.6553.0 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2000 / $18.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$11.0300 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Reduction Plate Polyamide Pebble Gray RoHS: Compliant |
9 In Stock |
|
$9.8800 / $12.7500 | Buy Now |
DISTI #
51618708
|
Verical | Connector Accessories Reduction Plate Polyamide Pebble Gray Min Qty: 5 Package Multiple: 5 Date Code: 1525 | Americas - 5 |
|
$13.3640 / $16.5750 | Buy Now |
|
Master Electronics | Connector Accessories Reduction Plate Polyamide Pebble Gray RoHS: Compliant |
9 In Stock |
|
$9.8800 / $12.7500 | Buy Now |