Part Details for 0700-00021 by LAIRD PLC
Overview of 0700-00021 by LAIRD PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68000-219HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 19 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail | |
10118615-900021LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header ,Through Hole ,Single row , 0 Positions ,2.54mm (0.100in) Pitch. |