Part Details for 07003-00244 by Avdel
Overview of 07003-00244 by Avdel
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71600-244LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 44 Positions - 2.54 mm (0.1 in.) | |
66900-244LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 44 Positions - 2.54 mm (0.1 in.) . | |
10118807-003LF | Amphenol Communications Solutions | HPCE VERT REC 48P12S |
Price & Stock for 07003-00244
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AVD07003-00244
|
DB Roberts | SEAL | 0 |
|
RFQ |