Part Details for 0700632SLN by Essentra Components
Overview of 0700632SLN by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0700632SLN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC6977-ND
|
DigiKey | LOCK AND FLANGE NUT, NATURAL, NY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7703 In Stock |
|
$0.0613 / $0.1500 | Buy Now |
DISTI #
144-0700632SLN
|
Mouser Electronics | Screws & Fasteners Self Threading Lock Nut, #6-32, .200 Height, Natural,Nylon,.350 OD RoHS: Compliant | 1219 |
|
$0.0570 / $0.1500 | Buy Now |
DISTI #
72021806
|
RS | Self Threading Lock Nut, #6-32, .200 Height | Essentra Components 0700632SLN RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1350 / $0.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0460 | Buy Now |
|
Onlinecomponents.com | Self Threading Lock Nut, #6-32, .200 Height | Essentra Components 0700632SLN |
2000 In Stock |
|
$0.0344 / $0.0707 | Buy Now |
DISTI #
60871649
|
Verical | 0700632SLN Min Qty: 1000 Package Multiple: 1000 Date Code: 2115 | Americas - 2000 |
|
$0.0982 | Buy Now |
|
Bristol Electronics | 675 |
|
RFQ | ||
|
Quest Components | 540 |
|
$0.0693 / $0.2310 | Buy Now | |
|
Master Electronics | Self Threading Lock Nut, #6-32, .200 Height | Essentra Components 0700632SLN |
2000 In Stock |
|
$0.0344 / $0.0707 | Buy Now |