Part Details for 07007-01302 by Avdel
Overview of 07007-01302 by Avdel
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66207-007 | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 40 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 30u\\/0.76um Au/GXT Plating. | |
67013-025LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 25 Position. | |
10130248-001LF | Amphenol Communications Solutions | HPCE R/A Receptacle 36P24S |
Price & Stock for 07007-01302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AVD07007-01302
|
DB Roberts | BEARING STRIP | 0 |
|
RFQ |