There are no models available for this part yet.
Overview of 07008-00010 by Avdel
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-010 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-010 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 10ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-058BNCX200-010 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-010 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft |
Price & Stock for 07008-00010 by Avdel
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AVD07008-00010
|
DB Roberts | FLEXIBLE COUPLING (NG) | 0 |
|
RFQ |