Part Details for 07016-154MBCA\\TR by Kyocera AVX Components
Overview of 07016-154MBCA\\TR by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 07016-154MBCA\\TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07016-154MBCA\\TR
|
Avnet Americas | Capacitor Tantalum 33uF 35V 20% 2-Pin Surface Mount T/R - Tape and Reel (Alt: 07016-154MBCA\\TR) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
RFQ |