There are no models available for this part yet.
Overview of 0702461201 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0702461201 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23-0702461201-ND
|
DigiKey | CONN HEADER VERT 12POS 2.54MM Min Qty: 1 Lead time: 41 Weeks Container: Tray |
28856 In Stock |
|
$1.0875 / $1.7800 | Buy Now | |
DISTI #
MOL70246-1201
|
Heilind Electronics | 2.54MM CGRID HDR SHRD /SLT .3 AULF 12CKT | Americas - 0 in Stock |
|
$0.9878 / $1.1028 | Buy Now | |
DISTI #
000000000001186050
|
Sager | Headers & Wire Housings 254mm CGrid Hdr Shrd Slt 38AuLF 12Ckt Min Qty: 65 | 0 |
|
$1.0900 / $1.5700 | Buy Now |
CAD Models for 0702461201 by Molex
Part Data Attributes for 0702461201 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Molex
|
Additional Feature
|
LOW PROFILE, SHROUDED
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
12
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 0702461201
This table gives cross-reference parts and alternative options found for 0702461201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0702461201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86816-212 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0702461201 vs 86816-212 |
78527-106 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 0702461201 vs 78527-106 |
78527-706 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0702461201 vs 78527-706 |
8-338531-2 | 12 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 0702461201 vs 8-338531-2 |
70246-1251 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 0702461201 vs 70246-1251 |
87053-712 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0702461201 vs 87053-712 |
84950-312HLF | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0702461201 vs 84950-312HLF |
86832-512 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0702461201 vs 86832-512 |
78937-212 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0702461201 vs 78937-212 |
87324-712LF | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0702461201 vs 87324-712LF |