Part Details for 0702462604 by Molex
Overview of 0702462604 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0702462604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14673-ND
|
DigiKey | CONN HEADER VERT 26POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Tray |
5114 In Stock |
|
$1.0447 / $1.9300 | Buy Now |
DISTI #
0702462604
|
Avnet Americas | Conn Shrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0702462604) RoHS: Compliant Min Qty: 2800 Package Multiple: 560 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$1.1434 | Buy Now |
DISTI #
MOL70246-2604
|
Heilind Electronics | 254MM CGRID HDR SHRD SLT 13AU F 26CKT | Americas - 0 in Stock |
|
$1.2875 / $1.4163 | Buy Now |
DISTI #
000000000003355483
|
Sager | Headers & Wire Housings 254mm CGrid Hdr Shrd Slt 13AuLF 26Ckt Min Qty: 2800 | 0 |
|
$1.1700 / $1.3300 | Buy Now |
Part Details for 0702462604
0702462604 CAD Models
0702462604 Part Data Attributes
|
0702462604
Molex
Buy Now
Datasheet
|
Compare Parts:
0702462604
Molex
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOW PROFILE, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0702462604
This table gives cross-reference parts and alternative options found for 0702462604. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0702462604, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-00-26-2-Y0-7-314-LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0702462604 vs 8614-00-26-2-Y0-7-314-LF |
8614-20-26-2-YO-10-63-LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0702462604 vs 8614-20-26-2-YO-10-63-LF |
8614-00-26-2-Y0-2-314-LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0702462604 vs 8614-00-26-2-Y0-2-314-LF |
66887-326 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 0702462604 vs 66887-326 |
8614-00-26-2-Y0-8-325-LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0702462604 vs 8614-00-26-2-Y0-8-325-LF |
8614-00-26-2-YO-1-708-LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0702462604 vs 8614-00-26-2-YO-1-708-LF |
77339-726 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0702462604 vs 77339-726 |
78995-526 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0702462604 vs 78995-526 |
8614-10-26-2-YO-5 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0702462604 vs 8614-10-26-2-YO-5 |
66359-189 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 0702462604 vs 66359-189 |