Part Details for 0702472652 by Molex
Overview of 0702472652 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 0702472652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0702472652-ND
|
DigiKey | CONN HEADER R/A 26POS 2.54MM Min Qty: 1 Lead time: 25 Weeks Container: Tray |
405 In Stock |
|
$2.7812 / $3.9600 | Buy Now |
DISTI #
0702472652
|
Avnet Americas | Conn Shrouded Header HDR 26 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 0702472652) RoHS: Compliant Min Qty: 512 Package Multiple: 512 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$2.6811 | Buy Now |
DISTI #
MOL70247-2652
|
Heilind Electronics | CGRID HDR SHRD R.A /OSTDF .76 ULF 26CKT | Americas - 0 in Stock |
|
$2.7446 / $3.3209 | Buy Now |
DISTI #
000000000001186099
|
Sager | Headers & Wire Housings C-GRID 2.54MM HDR RA SHRD 2X13 Min Qty: 512 | 0 |
|
$2.4900 / $3.2200 | Buy Now |
Part Details for 0702472652
0702472652 CAD Models
0702472652 Part Data Attributes
|
0702472652
Molex
Buy Now
Datasheet
|
Compare Parts:
0702472652
Molex
TWO PART BOARD CONNECTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
JESD-609 Code | e3 |