Datasheets
0702800456 by: Molex

Overview of: 0702800456 by Molex

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: 0702800456

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Bulk
View this part on Digi-Key
0 Bulk
  • 1 $13.7600
  • 10 $12.5070
  • 25 $12.1940
  • 50 $11.2562
  • 100 $10.6308
  • 250 $9.6928
  • 500 $9.0674

Part Details for: 0702800456

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

0702800456 Molex

Buy Now Datasheet

Compare Parts:

0702800456 Molex Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT

Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Package Description ROHS COMPLIANT
Reach Compliance Code unknown
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination TIN
Contact Gender MALE
Contact Material COPPER ALLOY
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Manufacturer Series 70280
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 96
UL Flammability Code 94V-0

Alternate Parts for: 0702800456

Part Number Description Manufacturer Compare
TFM-148-02-SM Connectors Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 0702800456 vs TFM-148-02-SM
94412096110 Connectors Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal W+P Products GmbH 0702800456 vs 94412096110
HTMS-1-48-01-SM-D-EM Connectors Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 0702800456 vs HTMS-1-48-01-SM-D-EM
TSW-148-18-T-Q Connectors Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 0702800456 vs TSW-148-18-T-Q
TMT-148-01-TM-D Connectors Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 0702800456 vs TMT-148-01-TM-D
1441909610 Connectors Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal W+P Products GmbH 0702800456 vs 1441909610
TSW-148-09-T-D-RA Connectors Board Connector, 96 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Samtec Inc 0702800456 vs TSW-148-09-T-D-RA
FTS-148-03-L-D-P Connectors Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 0702800456 vs FTS-148-03-L-D-P
1-534978-7 Connectors 96 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER TE's AMP 0702800456 vs 1-534978-7
HTMS-148-03-TM-D Connectors Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc 0702800456 vs HTMS-148-03-TM-D

Update Alert Settings for: 0702800456 by Molex

  • Please alert me when 0702800456 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 0702800456 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0702800456 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 0702800456 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0702800456.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0702800456 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.