-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4834-ND
|
DigiKey | CONN HEADER VERT 12POS 2.54MM Min Qty: 1 Lead time: 23 Weeks Container: Tube |
2922 In Stock |
|
$1.3064 / $1.8600 | Buy Now |
DISTI #
01AH1594
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Tube - Bulk (Alt: 01AH1594) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 243 Partner Stock |
|
$1.7700 / $3.2800 | Buy Now |
DISTI #
0705430046
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0705430046) RoHS: Compliant Min Qty: 1536 Package Multiple: 768 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
$1.6719 | Buy Now |
DISTI #
MOL70543-0046
|
Heilind Electronics | CGRID SL SRD VHDR SR 120 TIN 2CKT | Americas - 0 in Stock |
|
$1.8827 / $2.0709 | Buy Now |
DISTI #
70543-0046
|
TTI | Headers & Wire Housings 2.54MM HDR 12 CKT Vertical RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 16 Container: Tube |
Americas - 1808 In Stock |
|
$1.6800 | Buy Now |
DISTI #
000000000000258330
|
Sager | Headers & Wire Housings SL 2.54MM HDR VT TH SHRD 1X12P Min Qty: 1536 | 0 |
|
$1.7100 / $1.9400 | Buy Now |
DISTI #
0705430046
|
Avnet Asia | Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 0705430046) RoHS: Compliant Min Qty: 1536 Package Multiple: 768 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy