Part Details for 0705510044 by Molex
Overview of 0705510044 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0705510044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20419-ND
|
DigiKey | CONN HEADER R/A 10POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
436 In Stock |
|
$2.9655 / $5.1100 | Buy Now |
DISTI #
0705510044
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0705510044) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.9906 / $3.4828 | Buy Now |
DISTI #
MOL70551-0044
|
Heilind Electronics | SL R/A LATCH HDR /SPLIT P SAU 10CKT | Americas - 0 in Stock |
|
$2.1900 / $3.0222 | Buy Now |
DISTI #
70551-0044
|
TTI | Headers & Wire Housings SL R/A Latch Hdr /Sp plit Pg 15 SAu 10Ck RoHS: Compliant pbFree: Pb-Free Min Qty: 18 Package Multiple: 18 Container: Tube |
Americas - 576 In Stock |
|
$2.7100 / $2.9100 | Buy Now |
DISTI #
0705510044
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0705510044) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.9904 / $3.4828 | Buy Now |
DISTI #
0705510044
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0705510044) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.9904 / $3.4828 | Buy Now |
Part Details for 0705510044
0705510044 CAD Models
0705510044 Part Data Attributes
|
0705510044
Molex
Buy Now
Datasheet
|
Compare Parts:
0705510044
Molex
SL R/A LATCH HEADER GOLD 10POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |