-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4901-ND
|
DigiKey | CONN HEADER R/A 3POS 2.54MM Min Qty: 1 Lead time: 15 Weeks Container: Tube |
71623 In Stock |
|
$0.5704 / $1.2400 | Buy Now |
DISTI #
0705530002
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0705530002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 70534 |
|
$0.4470 | Buy Now |
DISTI #
MOL70553-0002
|
Heilind Electronics | CGRID SL SRD HDR 120 RA SR 15A | Americas - 32565 in Stock |
|
$0.4561 / $0.5766 | Buy Now |
DISTI #
70553-0002
|
TTI | Headers & Wire Housings R/A HDR 3P low profile single RoHS: Compliant pbFree: Pb-Free Min Qty: 52 Package Multiple: 52 Container: Tube |
Americas - 23452 In Stock |
|
$0.3880 / $0.4070 | Buy Now |
DISTI #
0705530002
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0705530002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 71119 |
|
$0.7295 / $0.9381 | Buy Now |
DISTI #
0705530002
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0705530002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 71119 |
|
$0.7295 / $0.9381 | Buy Now |
DISTI #
MOL70553-0002
|
Interstate Connecting Components | CGRID SL SRD HDR 120 RA SR 15A | 6513 |
|
$0.4561 / $0.5766 | Buy Now |
DISTI #
000000000000039795
|
Sager | Headers & Wire Housings SL 2.54MM HDR RA TH SHRD 1X03P Min Qty: 1 | 12604 |
|
$0.4215 / $0.5556 | Buy Now |
DISTI #
0705530002
|
Avnet Asia | Conn Shrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole Tube (Alt: 0705530002) RoHS: Compliant Min Qty: 4160 Package Multiple: 2080 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0705530002
Molex
Buy Now
Datasheet
|
Compare Parts:
0705530002
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |