Part Details for 0705530038 by Molex
Overview of 0705530038 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0705530038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4926-ND
|
DigiKey | CONN HEADER R/A 4POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Tube |
8548 In Stock |
|
$0.5606 / $1.2200 | Buy Now |
DISTI #
0705530038
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0705530038) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 2144 |
|
$0.4000 | Buy Now |
DISTI #
MOL70553-0038
|
Heilind Electronics | CGRID SL SRD HDR 120 RA TIN 4C | Americas - 5859 in Stock6300 On Order |
|
$0.4022 / $0.4143 | Buy Now |
|
Bristol Electronics | 437 |
|
RFQ | ||
DISTI #
70553-0038
|
TTI | Headers & Wire Housings R/A HEADER 4 PIN SINGLE ROW TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 42 Package Multiple: 42 Container: Tube |
Americas - 14322 In Stock |
|
$0.4000 | Buy Now |
DISTI #
0705530038
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0705530038) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 2144 |
|
$0.4000 | Buy Now |
DISTI #
0705530038
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0705530038) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tube | 3196 |
|
$0.7496 / $1.0076 | Buy Now |
DISTI #
MOL70553-0038
|
Interstate Connecting Components | CGRID SL SRD HDR 120 RA TIN 4C | 17571890 On Order |
|
$0.4022 / $0.4143 | Buy Now |
DISTI #
0705530038
|
Avnet Asia | Conn Shrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Tube (Alt: 0705530038) RoHS: Compliant Min Qty: 3360 Package Multiple: 1680 Lead time: 5 Weeks, 0 Days | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 25 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for 0705530038
0705530038 CAD Models
0705530038 Part Data Attributes
|
0705530038
Molex
Buy Now
Datasheet
|
Compare Parts:
0705530038
Molex
CONN HDR RT ANG 4POS .100 TIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.275 inch | |
Body Depth | 0.535 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Bright Tin (Sn) | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 848VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA; UL | |
Terminal Length | 0.129 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.56 N |