Part Details for 0705530040 by Molex
Overview of 0705530040 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0705530040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4928-ND
|
DigiKey | CONN HEADER R/A 6POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Tube |
14329 In Stock |
|
$0.9318 / $1.9400 | Buy Now |
DISTI #
0705530040
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0705530040) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.7709 / $1.2349 | Buy Now |
DISTI #
MOL70553-0040
|
Heilind Electronics | CGRID SL SRD HDR 120 RA TIN 6 KT | Americas - 2250 in Stock |
|
$0.9212 / $1.1645 | Buy Now |
DISTI #
70553-0040
|
TTI | Headers & Wire Housings R/A HDR 6P low profile single RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 30 Container: Tube |
Americas - 3030 In Stock |
|
$0.9100 / $1.1600 | Buy Now |
DISTI #
0705530040
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0705530040) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$0.7709 / $1.2349 | Buy Now |
DISTI #
0705530040
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0705530040) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$0.7709 / $1.2349 | Buy Now |
DISTI #
MOL70553-0040
|
Interstate Connecting Components | CGRID SL SRD HDR 120 RA TIN 6 KT | 525 |
|
$0.9212 / $1.1645 | Buy Now |
Part Details for 0705530040
0705530040 CAD Models
0705530040 Part Data Attributes
|
0705530040
Molex
Buy Now
Datasheet
|
Compare Parts:
0705530040
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |