-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CGRID SL SRD HDR RA TIN 5CKT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4167-ND
|
DigiKey | CONN HEADER R/A 5POS 2.54MM Min Qty: 1 Lead time: 40 Weeks Container: Tube |
4353 In Stock |
|
$0.8666 / $1.8000 | Buy Now |
DISTI #
MOL70555-0004
|
Heilind Electronics | CGRID SL SRD HDR RA 120 TPG T N 5CKT | Americas - 0 in Stock |
|
$0.6573 / $0.8315 | Buy Now |
DISTI #
70555-0004
|
TTI | Headers & Wire Housings R/A HDR TRI-PEG 5P SINGLE ROW TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 32 Package Multiple: 32 Container: Tube |
Americas - 224 In Stock |
|
$0.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0705550004
Molex
Buy Now
Datasheet
|
Compare Parts:
0705550004
Molex
CGRID SL SRD HDR RA TIN 5CKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 31 Weeks, 6 Days | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |