Part Details for 07071 by Steinel America Inc
Overview of 07071 by Steinel America Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-407071500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 7 Positions, 2.54mm (0.100in) Pitch. | |
54121-407071050LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 7 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 07071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65J9284
|
Newark | Nozzle, 5/8" Reduction, For Use With:Electronic Heat Guns, Tip/Nozzle Style:Reducer, Product Range:Steinel 070, Nozzle Style:Reducer Rohs Compliant: Yes |Steinel 07071 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$15.2000 | Buy Now |
DISTI #
SDL1302-ND
|
DigiKey | NOZZLE REDUCER ATTACHMENT 9/16" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
25 In Stock |
|
$10.2500 / $11.9900 | Buy Now |