Part Details for 0707112 by Phoenix Contact
Overview of 0707112 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Price & Stock for 0707112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-6166-ND
|
DigiKey | TERM BLK HEADER 3POS GREEN Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6488 / $4.2900 | Buy Now |
DISTI #
651-0707112
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 5mm pitch Feed Through Header RoHS: Compliant | 204 |
|
$2.6400 / $3.8200 | Buy Now |
|
Onlinecomponents.com | Feed-through header - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 5 mm - connection method: Solder/Slip-on connection - color: green - contact surface: Tin - mounting: Direct mounting - solder pin [P]: 9.3 mm - accessory order no. 5030172 can only be used in conjunction with MSTB 2,5/...ST and MSTBT 2,5/...ST. RoHS: Compliant |
240 In Stock |
|
$2.6100 / $3.1600 | Buy Now |
|
Quest Components | MODULAR TERMINAL BLOCK, 12A, 2.5MM2, 1 ROW(S), 1 DECK(S) | 200 |
|
$2.3839 / $5.9598 | Buy Now |
DISTI #
0707112
|
TTI | Pluggable Terminal Blocks 3 Pos 5mm pitch Feed Through Header RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 52 In Stock |
|
$2.6400 / $3.5900 | Buy Now |
DISTI #
000000000000050293
|
Sager | Pluggable Terminal Blocks 3 Pos 5mm pitch Feed Through Header Min Qty: 1 | 1000 |
|
$3.1600 / $4.7500 | Buy Now |
|
Master Electronics | Feed-through header - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 5 mm - connection method: Solder/Slip-on connection - color: green - contact surface: Tin - mounting: Direct mounting - solder pin [P]: 9.3 mm - accessory order no. 5030172 can only be used in conjunction with MSTB 2,5/...ST and MSTBT 2,5/...ST. RoHS: Compliant |
240 In Stock |
|
$2.6100 / $3.1600 | Buy Now |
|
Neutron USA | Header Solder, Slip-on 5mm 12AWG 320V 12A 3 Position Combicon Control Series | 50 |
|
$28.6300 | Buy Now |
Part Details for 0707112
0707112 CAD Models
0707112 Part Data Attributes
|
0707112
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0707112
Phoenix Contact
Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE, 94V-2 | |
Fastening Method | SOLDER | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |