Part Details for 0707125 (ALTERNATE: DFK-MSTB 2 5/ 4-G) by Phoenix Contact
Overview of 0707125 (ALTERNATE: DFK-MSTB 2 5/ 4-G) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0707125 (ALTERNATE: DFK-MSTB 2 5/ 4-G)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70696638
|
RS | Header Solder, Slip-on 5mm 12AWG 320V 12A 4 Position Combicon Control Series | Phoenix Contact 0707125 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 49 |
|
$4.3300 / $5.6200 | Buy Now |