-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X9601
|
Newark | Dfk-Mstb 2 5/ 3-G-5 08 |Phoenix Contact 0707251 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-5847-ND
|
DigiKey | TERM BLK HEADER 3POS GREEN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
525 In Stock |
|
$2.6488 / $4.2900 | Buy Now |
DISTI #
651-0707251
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 5.08mm pitch Feed Through Header RoHS: Compliant | 334 |
|
$2.6200 / $4.0700 | Buy Now |
DISTI #
V99:2348_17610502
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 3 POS 5.08mm Solder Lug ST Wall Mount Cardboard Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 1549 | Americas - 55 |
|
$2.2830 | Buy Now |
DISTI #
V36:1790_17610502
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 3 POS 5.08mm Solder Lug ST Wall Mount Cardboard Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2414 | Americas - 49 |
|
$2.6050 / $4.0360 | Buy Now |
|
Onlinecomponents.com | Feed-through header - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 5.08 mm - connection method: Solder/Slip-on connection - color: green - contact surface: Tin - mounting: Direct mounting - solder pin [P]: 9.3 mm - accessory order no. 5030172 can only be used in conjunction with MSTB 2,5/...ST-5,08 and MSTBT 2,5/...ST-5,08. RoHS: Compliant |
374 In Stock |
|
$2.6600 / $3.2700 | Buy Now |
|
Bristol Electronics | 64 |
|
RFQ | ||
|
Bristol Electronics | 130 |
|
RFQ | ||
DISTI #
0707251
|
TTI | Pluggable Terminal Blocks 3 Pos 5.08mm pitch Feed Through Header RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 264 In Stock |
|
$2.6500 / $3.9000 | Buy Now |
DISTI #
000000000000050300
|
Sager | Pluggable Terminal Blocks 3 Pos 5.08mm pitch Feed Through Header Min Qty: 1 | 0 |
|
$3.3300 / $3.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0707251
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0707251
Phoenix Contact
Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE, 94V-2 | |
Fastening Method | SOLDER | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL; CSA | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |