Part Details for 0707840 by Phoenix Contact
Overview of 0707840 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0707840
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-0707840
|
Mouser Electronics | Fixed Terminal Blocks HDFK 10I RoHS: Compliant | 2 |
|
$5.8400 / $5.8500 | Buy Now |
DISTI #
71849121
|
RS | Panel Feed-Through Terminal Block Screw 10.1mm 6AWG 400V 57A 1 Position | Phoenix Contact 0707840 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3100 / $6.8600 | RFQ |
|
Onlinecomponents.com | Conn Feed-Through Terminal Block F 10A Package RoHS: Compliant |
18 In Stock |
|
$5.6600 / $7.9400 | Buy Now |
|
Master Electronics | Conn Feed-Through Terminal Block F 10A Package RoHS: Compliant |
18 In Stock |
|
$5.6600 / $7.9400 | Buy Now |
Part Details for 0707840
0707840 CAD Models
0707840 Part Data Attributes
|
0707840
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0707840
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |