Part Details for 0707879 by Phoenix Contact
Overview of 0707879 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0707879
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-6356-ND
|
DigiKey | TERM BLK SCREW CLAMP 1POS GREEN Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
4 In Stock |
|
$9.6800 | Buy Now |
DISTI #
651-0707879
|
Mouser Electronics | Fixed Terminal Blocks HDFK 10 GNYE RoHS: Compliant | 41 |
|
$9.6400 / $9.6800 | Buy Now |
|
Onlinecomponents.com | Panel feed-through terminal block - number of positions: 1 - width: 10.1 mm - color: green-yellow RoHS: Compliant |
33 In Stock |
|
$9.1200 / $10.5700 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | MODULAR TERMINAL BLOCK, 76A, 16MM2, 1 DECK(S) | 45 |
|
$9.5854 / $14.7468 | Buy Now |
|
Quest Components | MODULAR TERMINAL BLOCK, 76A, 16MM2, 1 DECK(S) | 8 |
|
$20.0000 / $22.5000 | Buy Now |
|
Quest Components | MODULAR TERMINAL BLOCK, 76A, 16MM2, 1 DECK(S) | 1 |
|
$16.0000 | Buy Now |
DISTI #
0707879
|
TTI | Fixed Terminal Blocks HDFK 10 GNYE RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
Buy Now | |
|
Master Electronics | Panel feed-through terminal block - number of positions: 1 - width: 10.1 mm - color: green-yellow RoHS: Compliant |
33 In Stock |
|
$9.1200 / $10.5700 | Buy Now |
|
Neutron USA | Panel feed-through terminal block, 1row, 1pos, 2conn, Pitch: 10.1mm, HDFK 10 GNYE | 50 |
|
$39.9900 | Buy Now |
Part Details for 0707879
0707879 CAD Models
0707879 Part Data Attributes
|
0707879
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0707879
Phoenix Contact
Modular Terminal Block, 76A, 16mm2, 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 76 A | |
Rated Voltage | 500 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 16 mm2 | |
Wire Gauge | 6 AWG |