Part Details for 0708975 by Phoenix Contact
Overview of 0708975 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 0708975
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0708975-ND
|
DigiKey | TERM BLK SCREW CLAMP 1POS GRAY Min Qty: 25 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.3636 | Buy Now |
DISTI #
651-0708975
|
Mouser Electronics | Fixed Terminal Blocks HDFKV 25-VP-DP RoHS: Compliant | 0 |
|
$12.7100 / $15.6800 | Order Now |
DISTI #
71565277
|
RS | Feed-Through Terminal Block 15.1mm 2AWG 500V 101A 1 Pos Combicon Power Series | Phoenix Contact 0708975 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$11.7900 / $16.8400 | RFQ |
|
Onlinecomponents.com | Panel feed-through terminal block - number of positions: 1 - width: 15.1 mm - color: gray RoHS: Compliant | 0 |
|
$11.3200 / $15.3900 | Buy Now |
DISTI #
000000000000179220
|
Sager | Fixed Terminal Blocks HDFKV 25-VP-DP Min Qty: 25 | 0 |
|
$13.7400 / $14.8000 | Buy Now |
|
Master Electronics | Panel feed-through terminal block - number of positions: 1 - width: 15.1 mm - color: gray RoHS: Compliant | 0 |
|
$11.3200 / $15.3900 | Buy Now |
Part Details for 0708975
0708975 CAD Models
0708975 Part Data Attributes
|
0708975
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0708975
Phoenix Contact
Modular Terminal Block, 125A, 35mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Rows | 1 | |
Rated Current | 125 A | |
Rated Voltage | 500 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 35 mm2 | |
Wire Gauge | 2 AWG |