There are no models available for this part yet.
Overview of 0709631 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Price & Stock for 0709631 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-10664-ND
|
DigiKey | TERM BLK SCREW CLAMP 1POS GRAY Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.6800 | Buy Now | |
DISTI #
651-0709631
|
Mouser Electronics | Fixed Terminal Blocks HDFKV 25-TWIN-DP RoHS: Compliant | 0 |
|
$24.7400 / $29.6800 | Order Now | |
Onlinecomponents.com | Panel feed-through terminal block - number of positions: 1 - width: 15.1 mm - color: gray RoHS: Compliant | 0 |
|
$22.4600 / $28.5300 | Buy Now | ||
DISTI #
000000000000682575
|
Sager | Fixed Terminal Blocks HDFKV 25-TWIN-DP | 0 |
|
Buy Now | ||
Master Electronics | Panel feed-through terminal block - number of positions: 1 - width: 15.1 mm - color: gray RoHS: Compliant | 0 |
|
$22.4600 / $28.5300 | Buy Now |
CAD Models for 0709631 by Phoenix Contact
Part Data Attributes for 0709631 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Additional Feature
|
POLYAMIDE, 94V-0
|
Fastening Method
|
SCREW
|
Mounting Type
|
PANEL
|
Number of Rows
|
1
|
Rated Current
|
125 A
|
Rated Voltage
|
500 V
|
Safety Approval
|
CSA; UL
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|
Wire Cross Section
|
35 mm2
|
Wire Gauge
|
2 AWG
|