Part Details for 07100-24 by Qualtek Electronics Corporation
Overview of 07100-24 by Qualtek Electronics Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 07100-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F3907
|
Newark | Fan Power Cord, For Use With:Qualtek Axial Fans, Voltage Rating:125Vac, Fan Side Connector:Straight Receptacle, Current Rating:10A, Cable Length:24", Product Range:-, Accessory Type:Fan Power Cord, Supply Voltage:300V Rohs Compliant: Yes |Qualtek Electronics 07100-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2080 |
|
$1.6700 / $2.1100 | Buy Now |
DISTI #
CR197-ND
|
DigiKey | POWER CORD FAN STRAIGHT 24" Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5785 In Stock |
|
$1.1869 / $1.6500 | Buy Now |
DISTI #
562-07100-24
|
Mouser Electronics | Fan Accessories 24" FAN PWR CORD RoHS: Compliant | 1386 |
|
$1.1800 / $1.6500 | Buy Now |
DISTI #
70111458
|
RS | Cord, Power, SPT-1 (18/2) Female, Blunt Cut End,2 Cond SPT-1 Cbl,24 in.,18 AWG | Qualtek Electronics Corp. 07100-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4700 / $1.6500 | RFQ |
|
Future Electronics | Dual Contact 24 inch Open Wire to Plug Power Cord RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$1.3400 / $1.5100 | Buy Now |
DISTI #
QTK07100-24
|
Heilind Electronics | Americas - 658 in Stock |
|
$1.8278 / $2.4675 | Buy Now | |
|
Onlinecomponents.com | Cable Assembly Cord 0.6m 2 POS Power PL |
1747 In Stock |
|
$1.1800 / $1.3100 | Buy Now |
DISTI #
79662519
|
Verical | Fan Accessories, Power Cord, Female, Straight RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2223 | Americas - 1700 |
|
$1.4806 / $1.7351 | Buy Now |
DISTI #
18687117
|
Verical | Fan Accessories, Power Cord, Female, Straight RoHS: Compliant Min Qty: 45 Package Multiple: 1 | Americas - 57 |
|
$1.3900 | Buy Now |
DISTI #
QTK07100-24
|
Interstate Connecting Components | 153 |
|
$1.8278 / $2.4675 | Buy Now |