Part Details for 0710044 by Phoenix Contact
Overview of 0710044 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0710044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7564-ND
|
DigiKey | TERM BLK HEADER 4POS GREEN Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
133 In Stock |
|
$4.6150 / $7.4800 | Buy Now |
DISTI #
651-0710044
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 5mm pitch Feed Through Header RoHS: Compliant | 218 |
|
$4.6100 / $7.3700 | Buy Now |
DISTI #
71564859
|
RS | Header Solder, Slip-on 5mm 12AWG 320V 12A 4 Position Combicon Control Series | Phoenix Contact 0710044 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7900 / $6.8400 | RFQ |
|
Onlinecomponents.com | Feed-through header - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 5 mm - connection method: Solder/Slip-on connection - color: green - contact surface: Tin - mounting: Direct mounting - solder pin [P]: 9.3 mm RoHS: Compliant |
669 In Stock |
|
$4.6000 / $6.5600 | Buy Now |
DISTI #
0710044
|
TTI | Pluggable Terminal Blocks 4 Pos 5mm pitch Feed Through Header RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 46 In Stock |
|
$5.1200 / $7.2900 | Buy Now |
DISTI #
000000000000179248
|
Sager | Pluggable Terminal Blocks 4 Pos 5mm pitch Feed Through Header Min Qty: 1 | 0 |
|
$5.8000 / $6.7700 | Buy Now |
|
Master Electronics | Feed-through header - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 5 mm - connection method: Solder/Slip-on connection - color: green - contact surface: Tin - mounting: Direct mounting - solder pin [P]: 9.3 mm RoHS: Compliant |
669 In Stock |
|
$4.6000 / $6.5600 | Buy Now |
Part Details for 0710044
0710044 CAD Models
0710044 Part Data Attributes
|
0710044
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0710044
Phoenix Contact
Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE, 94V-2 | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 0710044
This table gives cross-reference parts and alternative options found for 0710044. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0710044, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0707125 | Modular Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 0710044 vs 0707125 |