Part Details for 0711014 (ALTERNATE: VDFK 6-DP) by Phoenix Contact
Overview of 0711014 (ALTERNATE: VDFK 6-DP) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0711014 (ALTERNATE: VDFK 6-DP)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70924147
|
RS | Feed-Through Terminal Block Screw 10mm 8AWG 500V 41A 1 Pos Combicon Power Series | Phoenix Contact 0711014 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$6.2200 / $8.0700 | Buy Now |