Part Details for 0711043 by Phoenix Contact
Overview of 0711043 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0711043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0711043-ND
|
DigiKey | TERM BLK SCREW CLAMP 1POS GRAY Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9470 | Buy Now |
DISTI #
651-0711043
|
Mouser Electronics | Fixed Terminal Blocks VDFK 6/K-DP RoHS: Compliant | 15 |
|
$5.8900 / $7.5900 | Buy Now |
DISTI #
71565321
|
RS | Feed-Through Terminal Block Screw 10mm 8AWG 500V 41A 1 Pos Combicon Power Series | Phoenix Contact 0711043 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4900 / $7.8400 | RFQ |
|
Onlinecomponents.com | Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Solder connection - number of positions: 1 - load current: 41 A - cross section: 0.2 mm² - 10 mm² - connection direction of the conductor to plug-in direction: 0 ° - width: 10 mm - color: gray RoHS: Compliant | 0 |
|
$5.4100 / $7.8600 | Buy Now |
DISTI #
000000000001488091
|
Sager | Fixed Terminal Blocks VDFK 6/K-DP Min Qty: 50 | 0 |
|
$6.6400 / $7.1600 | Buy Now |
|
Master Electronics | Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Solder connection - number of positions: 1 - load current: 41 A - cross section: 0.2 mm² - 10 mm² - connection direction of the conductor to plug-in direction: 0 ° - width: 10 mm - color: gray RoHS: Compliant | 0 |
|
$5.4100 / $7.8600 | Buy Now |
|
Neutron USA | Fixed Terminal Blocks VDFK 6/K-DP | 0 |
|
$51.4100 | Buy Now |
Part Details for 0711043
0711043 CAD Models
0711043 Part Data Attributes:
|
0711043
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0711043
Phoenix Contact
Modular Terminal Block, 57A, 10mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Rows | 1 | |
Rated Current | 57 A | |
Rated Voltage | 500 V | |
Safety Approval | CSA | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 10 mm2 | |
Wire Gauge | 8 AWG |