Part Details for 0711629 by Phoenix Contact
Overview of 0711629 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0711629
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X9766
|
Newark | Ukk 5-Hesila 250 (5X20) |Phoenix Contact 0711629 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-1571-ND
|
DigiKey | CONN TERM BLK DISCONN 12-24AWG Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
41 In Stock |
|
$30.2400 | Buy Now |
DISTI #
651-0711629
|
Mouser Electronics | DIN Rail Terminal Blocks 8.2mm DBL LEVEL 250V RoHS: Compliant | 0 |
|
$30.2400 | Order Now |
|
Onlinecomponents.com | Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross section: 0.2 mm²- 4 mm² - AWG: 24 - 12 - nominal current: 6.3 A - nom. voltage: 400 V - width: 8.2 mm - fuse type: G / 5 x 20 - mounting type: NS 35/7,5 - NS 35/15 - NS 32 - color: black RoHS: Compliant |
70 In Stock |
|
$36.1300 / $70.8100 | Buy Now |
DISTI #
0711629
|
TTI | DIN Rail Terminal Blocks 8.2mm DBL LEVEL 250V RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$36.7800 / $38.4600 | Buy Now |
DISTI #
000000000000796755
|
Sager | DIN Rail Terminal Blocks 8.2mm DBL LEVEL 250V Min Qty: 1 | 0 |
|
$37.1300 / $43.3200 | Buy Now |
|
Master Electronics | Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross section: 0.2 mm²- 4 mm² - AWG: 24 - 12 - nominal current: 6.3 A - nom. voltage: 400 V - width: 8.2 mm - fuse type: G / 5 x 20 - mounting type: NS 35/7,5 - NS 35/15 - NS 32 - color: black RoHS: Compliant |
70 In Stock |
|
$36.1300 / $70.8100 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks 8.2mm DBL LEVEL 250V | 50 |
|
$153.2900 | Buy Now |
Part Details for 0711629
0711629 CAD Models
0711629 Part Data Attributes:
|
0711629
Phoenix Contact
Buy Now
|
Compare Parts:
0711629
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |