There are no models available for this part yet.
Overview of 0714360364 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0714360364 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM14792-ND
|
DigiKey | CONN PLUG 64POS SMD GOLD Min Qty: 1 Lead time: 14 Weeks Container: Tube |
313 In Stock |
|
$3.8842 / $6.5100 | Buy Now | |
DISTI #
0714360364
|
Avnet Americas | Conn IEEE 1386 PL 64 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: 0714360364) RoHS: Compliant Min Qty: 588 Package Multiple: 588 Container: Tube | 0 |
|
$3.7444 | Buy Now | |
DISTI #
714360364
|
Avnet Americas | Conn IEEE 1386 PL 64 POS 1mm Solder ST SMD Tube (Alt: 714360364) RoHS: Compliant Min Qty: 588 Package Multiple: 588 | 0 |
|
RFQ | ||
DISTI #
MOL71436-0364
|
Heilind Electronics | MEZZANINE 1MM BTB CON 64CKT | Americas - 0 in Stock |
|
$4.0330 / $4.6379 | Buy Now | |
DISTI #
000000000000259620
|
Sager | Board to Board & Mezzanine Connectors 1.00MM PLG 02X32P VT SMT W/CAP Min Qty: 588 | 0 |
|
$3.6600 / $4.3500 | Buy Now |
CAD Models for 0714360364 by Molex
Part Data Attributes for 0714360364 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
Molex
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|