Part Details for 07145-SP036 by Qualtek Electronics Corporation
Overview of 07145-SP036 by Qualtek Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 07145-SP036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H3498
|
Newark | Power Cord, Nema 5-15P-Fan Rcpt, 36", Connector To Connector:Nema 5-15P To 45° Fan Receptacle, Cable Length - Metric:914.4Mm, Current Rating:10A, Voltage Rating:125V, Jacket Color:Black, Product Range:-, Cable Length - Imperial:36" Rohs Compliant: Yes |Qualtek Electronics 07145-SP036 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 97 |
|
$1.5900 | Buy Now |
DISTI #
CR365-ND
|
DigiKey | POWER CORD W/PLUG FAN 45DEG 36" Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1900 In Stock |
|
$1.7081 / $2.3700 | Buy Now |
DISTI #
562-07145-SP36
|
Mouser Electronics | Fan Accessories 36" 45 DEGREE PLUG RoHS: Compliant | 49 |
|
$1.7000 / $2.3700 | Buy Now |
DISTI #
71318997
|
RS | Cord, Power, Fan, With Plug, 45 Deg, 36 | Qualtek Electronics Corp. 07145-SP036 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 5 |
|
$2.1100 / $2.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$1.8500 | Buy Now |
|
Onlinecomponents.com | Cable Assembly 0.914m Power to Power 2 to 2 POS M-F 18AWG RoHS: Compliant |
300 In Stock 1 Factory Stock |
|
$1.9400 / $3.6700 | Buy Now |
|
Master Electronics | Cable Assembly 0.914m Power to Power 2 to 2 POS M-F 18AWG RoHS: Compliant |
300 In Stock 1 Factory Stock |
|
$1.9400 / $3.6700 | Buy Now |