Part Details for 0716-0-33-80-23-80-10-0 by Mill-Max Mfg Corp
Overview of 0716-0-33-80-23-80-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54242-107161000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 16 Positions, 2.54mm (0.100in) Pitch. | |
66900-716LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, IDC Ribbon Cable Receptacle, Cable Entry-Left, 16 Positions, 2.54mm (0.100in) Pitch. | |
75168-107-16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled header, Through Hole, Single Row, 16 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 0716-0-33-80-23-80-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMX0716-0-33-80-23-80-100
|
Heilind Electronics | Americas - 1511 in Stock |
|
Buy Now | ||
DISTI #
MMX0716-0-33-80-23-80-100
|
Interstate Connecting Components | 503 |
|
Buy Now |
Part Details for 0716-0-33-80-23-80-10-0
0716-0-33-80-23-80-10-0 CAD Models
0716-0-33-80-23-80-10-0 Part Data Attributes
|
0716-0-33-80-23-80-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0716-0-33-80-23-80-10-0
Mill-Max Mfg Corp
Wire Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | WIRE TERMINAL |