Part Details for 0716612040 by Molex
Overview of 0716612040 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0716612040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM24337-ND
|
DigiKey | CONN BTB PLUG 40POS R/A SOLDER Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1895 In Stock |
|
$3.7067 / $6.6900 | Buy Now |
DISTI #
0716612040
|
Avnet Americas | Conn EBBI PL 40 POS 2.54mm Solder RA Thru-Hole 40 Terminal 1 Port Tray - Trays (Alt: 0716612040) RoHS: Compliant Min Qty: 432 Package Multiple: 432 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$3.0200 / $4.6910 | Buy Now |
DISTI #
MOL71661-2040
|
Heilind Electronics | 1.27MM EBBI R/A PLUG 40CK 716 12040 | Americas - 0 in Stock |
|
$3.4037 / $4.1185 | Buy Now |
DISTI #
0716612040
|
Avnet Asia | Conn EBBI PL 40 POS 2.54mm Solder RA Thru-Hole 40 Terminal 1 Port Tray (Alt: 0716612040) RoHS: Compliant Min Qty: 432 Package Multiple: 432 Lead time: 10 Weeks, 6 Days | 0 |
|
$2.7135 / $3.0574 | Buy Now |
Part Details for 0716612040
0716612040 CAD Models
0716612040 Part Data Attributes
|
0716612040
Molex
Buy Now
Datasheet
|
Compare Parts:
0716612040
Molex
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |