Part Details for 0716617300 by Molex
Overview of 0716617300 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0716617300
0716617300 CAD Models
0716617300 Part Data Attributes
|
0716617300
Molex
Buy Now
Datasheet
|
Compare Parts:
0716617300
Molex
CONN PLUG 100POS 1.27MM GOLD T/H
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks | |
Connector Type | TELECOM AND DATACOM CONNECTOR |