Part Details for 0717238 by Phoenix Contact
Overview of 0717238 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0717238
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10689-ND
|
DigiKey | TERM BLK SCREW CLAMP 1POS GRAY Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
456 In Stock |
|
$9.6700 | Buy Now |
DISTI #
651-0717238
|
Mouser Electronics | Fixed Terminal Blocks HDFKV 10-HV RoHS: Compliant | 68 |
|
$9.6700 | Buy Now |
|
Onlinecomponents.com | Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Screw connection with tension sleeve - number of positions: 1 - load current: 57 A - cross section: 0.5 mm² - 16 mm² - connection direction of the conductor to plug-in direction: -90 ° - width: 10.1 mm - color: gray RoHS: Compliant |
93 In Stock |
|
$10.7000 / $12.8200 | Buy Now |
DISTI #
0717238
|
TTI | Fixed Terminal Blocks HDFKV 10-HV RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$9.5600 / $10.2700 | Buy Now |
DISTI #
000000000001168590
|
Sager | Fixed Terminal Blocks HDFKV 10-HV Min Qty: 50 | 0 |
|
$11.8800 / $12.3200 | Buy Now |
|
Master Electronics | Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Screw connection with tension sleeve - number of positions: 1 - load current: 57 A - cross section: 0.5 mm² - 16 mm² - connection direction of the conductor to plug-in direction: -90 ° - width: 10.1 mm - color: gray RoHS: Compliant |
93 In Stock |
|
$10.7000 / $12.8200 | Buy Now |
|
Neutron USA | Panel feed-thru Terminal Block, 1pos 2conn, Screw, HDFKV 10-HV | 50 |
|
$71.7500 | Buy Now |
|
Perfect Parts Corporation | 34 |
|
RFQ |
Part Details for 0717238
0717238 CAD Models
0717238 Part Data Attributes:
|
0717238
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0717238
Phoenix Contact
Strip Terminal Block, 65A, 16mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 65 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 16 mm2 | |
Wire Gauge | 6 AWG |
Alternate Parts for 0717238
This table gives cross-reference parts and alternative options found for 0717238. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0717238, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EM292902 | Strip Terminal Block, 65A, 1 Row(s), 1 Deck(s), | Eaton Corporation | 0717238 vs EM292902 |