Part Details for 071A by Essentra Components
Overview of 071A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 071A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-071A-ND
|
DigiKey | TAPERED CAP - OD RANGE: 58.4 - 6 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1648 In Stock |
|
$0.2780 / $0.5700 | Buy Now |
DISTI #
144-071A
|
Mouser Electronics | Conduit Fittings & Accessories TAPERED CAP/PLUG:LDPE BLUE RoHS: Compliant | 0 |
|
$0.2290 / $0.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 | 0 |
|
$0.1965 | Buy Now |
|
Onlinecomponents.com | Tapered Cap - Outside Diameter Range 58.4 - 63.1 mm (2.300 - 2.485 in) - in)side Diameter Range 56.8 - 60.9 mm (2.235 - 2.398 in) - 25.4 mm (1.000 in) RoHS: Compliant | 0 |
|
$0.1986 / $0.2504 | Buy Now |
DISTI #
RIC071A
|
DB Roberts | 0 |
|
RFQ |