Power Circuits
0722BG
Description: 2-OUTPUT DC-DC REG PWR SUPPLY MODULE, 27.90 X 27.90 MM, 7.60 MM HEIGHT, CERAMIC, DIP-20

Overview of 0722BG by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 0722BG by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0722BG by Texas Instruments

0722BG
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
20
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Additional Feature
ADDITIONAL -15 V OUTPUT AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
16 V
Input Voltage-Min
5 V
Input Voltage-Nom
15 V
JESD-30 Code
S-CDIP-P20
Length
27.94 mm
Number of Functions
1
Number of Outputs
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Output Voltage-Max
16 V
Output Voltage-Min
5 V
Output Voltage-Nom
15 V
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
7.24 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
6.4 W
Trim/Adjustable Output
NO
Width
22.86 mm
Want to compare parts?
  1. 0722BG
    Texas Instruments
    2-OUTPUT DC-DC REG PWR SUPPLY MODULE, 27.90 X 27.90 MM, 7.60 MM HEIGHT, CERAMIC, DIP-20
    VS

Related Parts for 0722BG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0722BG by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0722BG by Texas Instruments

Select Manufacturer
Which Manufacturer of 0722BG would you like to use for your alert(s)?
  • Please alert me when 0722BG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0722BG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0722BG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0722BG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0722BG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0722BG by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: