Part Details for 072A by Essentra Components
Overview of 072A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4807-2ARMZ-R7 | Analog Devices | 180MHz, 3.1 nV/#Hz, 1mA, RRIO | |
DC2072A | Analog Devices | LT3065 Demo Board - 45V, 500mA | |
ADA4807-2ACPZ-R2 | Analog Devices | 180MHz, 3.1 nV/#Hz, 1mA, RRIO |
Price & Stock for 072A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-072A-ND
|
DigiKey | TAPERED CAP - OD RANGE: 58.4 - 6 Min Qty: 2000 Lead time: 6 Weeks Container: Bulk |
2000 In Stock |
|
$0.3229 | Buy Now |
DISTI #
144-072A
|
Mouser Electronics | Conduit Fittings & Accessories TAPERED DUAL FUNCTION CAP/PLUG:LDPE BLUE RoHS: Compliant | 0 |
|
$0.2670 / $0.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks | 0 |
|
$0.2290 | Buy Now |
|
Onlinecomponents.com | Tapered Cap - Outside Diameter Range 58.4 - 62.6 mm (2.300 - 2.464 in) - in)side Diameter Range 56.4 - 60.5 mm (2.220 - 2.382 in) - 19.1 mm (0.750 in) RoHS: Compliant | 0 |
|
$0.2218 / $0.3290 | Buy Now |
DISTI #
RIC072A
|
DB Roberts | 0 |
|
RFQ |