There are no models available for this part yet.
Overview of 07310 by Simpson Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9073101MEA | Renesas Electronics Corporation | Monolithic Quad SPST, CMOS Analog Switches | |
89073-106LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors 4 Row Signal Header, Straight, 1 Mod, Press Fit. | |
71607-310LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Single row ,10 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 07310 by Simpson Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55F039
|
Newark | Voltage Meter, Meter Function:Dc Voltage, Meter Range:0V To 5V, Panel Cutout Height:-, Panel Cutout Width:-, Product Range:-, Accuracy:+/-2 %, Display Accuracy ±:2%, Meter Movement:Annular Self-Shielding, Meter Shape:Rectangular Rohs Compliant: Na |Simpson 07310 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$138.9500 | Buy Now | |
DISTI #
529-07310
|
Mouser Electronics | Analog Panel Meters 27 0-5 DCV 3.5' R RoHS: Not Compliant | 0 |
|
$122.8300 / $138.9500 | Order Now | |
Onlinecomponents.com | 0 |
|
$122.7000 / $126.4600 | Buy Now |