Part Details for 0731340030 by Molex
Overview of 0731340030 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0731340030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0731340030-ND
|
DigiKey | RF CONN 4 HOLES 7/16 JACK 50 OHM Min Qty: 1 Lead time: 13 Weeks Container: Bag |
186 In Stock |
|
$13.1250 / $13.7900 | Buy Now |
DISTI #
0731340030
|
Avnet Americas | 7/16-KF402-11/ 7/16 JACK 4 HOLES - Bulk (Alt: 0731340030) Min Qty: 200 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$14.6584 / $26.2386 | Buy Now |
DISTI #
MOL73134-0030
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL73134-0030 | Americas - 0 in Stock |
|
$20.6344 / $23.0366 | Buy Now |