Part Details for 0731356270 by Molex
Overview of 0731356270 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0731356270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0731356270-ND
|
DigiKey | C/A SMA JACK REV POLAR MCRF 0.81 Min Qty: 400 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4017 | Buy Now |
DISTI #
0731356270
|
Avnet Americas | C/A SMA JACK REV POLAR MCRF 0.81 L=200MM - Bulk (Alt: 0731356270) Min Qty: 400 Package Multiple: 200 Container: Bulk | 0 |
|
$8.0634 / $13.7078 | Buy Now |
DISTI #
MOL73135-6270
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL73135-6270 | Americas - 0 in Stock |
|
Buy Now |