Part Details for 0731420240 by Molex
Overview of 0731420240 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0731420240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0731420240-ND
|
DigiKey | POWER 48V CONN PLUG 2 POLE MALE Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.1322 | Buy Now |
DISTI #
0731420240
|
Avnet Americas | POWER 48V CONN PLUG 2 POLE MALE PIN - Bulk (Alt: 0731420240) Min Qty: 1000 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$52.7976 | Buy Now |
DISTI #
MOL73142-0240
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL73142-0240 | Americas - 0 in Stock |
|
Buy Now |