Part Details for 0732055033 by Molex
Overview of 0732055033 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0732055033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9356-ND
|
DigiKey | CONN TNC RCPT R/A 50 OHM PCB Min Qty: 1 Lead time: 13 Weeks Container: Tray |
6470 In Stock |
|
$2.8375 / $4.0300 | Buy Now |
DISTI #
MOL73205-5033
|
Heilind Electronics | TNC R/A PCB RECEPTACLE 50 OHM | Americas - 0 in Stock |
|
$2.1766 / $2.8787 | Buy Now |
|
Quest Components | RF TNC CONNECTOR, FEMALE, PANEL MOUNT, BOARD MOUNT, SOLDER TERMINAL, RECEPTACLE | 201 |
|
$2.1223 / $4.8975 | Buy Now |
DISTI #
73205-5033
|
TTI | RF Connectors / Coaxial Connectors TNC R/A PCB 50 OHM R CB 50 OHM RECEPTACL pbFree: Pb-Free Min Qty: 576 Package Multiple: 576 Container: Kit | Americas - 0 |
|
Buy Now |
Part Details for 0732055033
0732055033 CAD Models
0732055033 Part Data Attributes
|
0732055033
Molex
Buy Now
Datasheet
|
Compare Parts:
0732055033
Molex
RF TNC Connector, Female, Panel Mount, Board Mount, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |