Part Details for 0732513040 by Molex
Overview of 0732513040 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0732513040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0732513040-ND
|
DigiKey | SMA PLUG, STR, 50 OHM, .086 SR C Min Qty: 1 Lead time: 10 Weeks Container: Bag |
2652 In Stock |
|
$2.7169 / $4.4300 | Buy Now |
DISTI #
0732513040
|
Avnet Americas | Connector SMA Plug 0Hz to 18GHz 50Ohm Solder Straight Cable Mount Gold (Alt: 0732513040) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 | 0 |
|
$2.7871 / $4.2710 | Buy Now |
DISTI #
MOL73251-3040
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL73251-3040 | Americas - 0 in Stock |
|
$3.6097 / $3.6636 | Buy Now |
DISTI #
73251-3040
|
TTI | RF Connectors / Coaxial Connectors SMA PLUG STRGHT CBLE 50 OHM Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 500 In Stock |
|
$2.9900 / $3.8400 | Buy Now |
DISTI #
000000000006374432
|
Sager | RF Connectors / Coaxial Connectors SMA Min Qty: 1000 | 0 |
|
$3.3300 / $3.4400 | Buy Now |
Part Details for 0732513040
0732513040 CAD Models
0732513040 Part Data Attributes
|
0732513040
Molex
Buy Now
Datasheet
|
Compare Parts:
0732513040
Molex
RF SMA Connector, 1 Contact(s), Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Cable Types | RG-405 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Total Number of Contacts | 1 |