Part Details for 0734151261 by Molex
Overview of 0734151261 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 0734151261
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0734151261-ND
|
DigiKey | CONN MMCX RCPT STR 50OHM EDGEMNT Min Qty: 3200 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.3028 | Buy Now |
DISTI #
0734151261
|
Avnet Americas | Conn MMCX RCP 50Ohm Solder ST Edge Mount Gold Tray - Trays (Alt: 0734151261) RoHS: Compliant Min Qty: 3200 Package Multiple: 1600 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.5793 / $2.9725 | Buy Now |
DISTI #
MOL73415-1261
|
Heilind Electronics | MMCX JACK EDGE LAUNCHER | Americas - 0 in Stock |
|
$2.4837 | Buy Now |
DISTI #
000000000002645923
|
Sager | RF Connectors / Coaxial Connectors MMCX JACK EDGE LAUNCHER Min Qty: 3200 | 0 |
|
$2.2900 | Buy Now |
Part Details for 0734151261
0734151261 CAD Models
0734151261 Part Data Attributes
|
0734151261
Molex
Buy Now
Datasheet
|
Compare Parts:
0734151261
Molex
RF MMCX Connector, Female, Board Mount, Surface Mount Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | not_compliant | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold/Nickel (Au/Ni) | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT |